RS PRO Grey ABS Enclosure, IP65, IK09, Grey Lid, 89.35 x 74.5 x 41mm

RS Stock No.: 186-2253Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

89.4mm

External Height

41mm

External Width

74.5mm

External Dimensions

89.35 x 74.5 x 41mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Shielded

Yes

IK Rating

IK09

Gasket Material

Silicone

Country of Origin

Poland

Stock information temporarily unavailable.

₪ 23.40

₪ 23.40 Each (ex VAT)

₪ 27.38

₪ 27.38 Each (inc. VAT)

RS PRO Grey ABS Enclosure, IP65, IK09, Grey Lid, 89.35 x 74.5 x 41mm

₪ 23.40

₪ 23.40 Each (ex VAT)

₪ 27.38

₪ 27.38 Each (inc. VAT)

RS PRO Grey ABS Enclosure, IP65, IK09, Grey Lid, 89.35 x 74.5 x 41mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

89.4mm

External Height

41mm

External Width

74.5mm

External Dimensions

89.35 x 74.5 x 41mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Shielded

Yes

IK Rating

IK09

Gasket Material

Silicone

Country of Origin

Poland