Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

RS PRO Green Sounder Beacon, 24 V ac/dc, IP66, Screw/Bracket Mount, 105dB at 1 Metre

RS Stock No.: 142-186Brand: RS PRO
brand-logo
View all in Sounder Beacons

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24 V ac/dc

Lens Colour

Green

Mounting Style

Screw/Bracket Mount

Current Type

AC/DC

Light Effect

Flashing, Steady

Decibels at 1 Metre

105dB

IP Rating

IP66

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Green Sounder Beacon, 24 V ac/dc, IP66, Screw/Bracket Mount, 105dB at 1 Metre

P.O.A.

RS PRO Green Sounder Beacon, 24 V ac/dc, IP66, Screw/Bracket Mount, 105dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24 V ac/dc

Lens Colour

Green

Mounting Style

Screw/Bracket Mount

Current Type

AC/DC

Light Effect

Flashing, Steady

Decibels at 1 Metre

105dB

IP Rating

IP66

Country of Origin

Italy