RS PRO Green Panel Mount Indicator, 24V, 8mm Mounting Hole Size, IP67

RS Stock No.: 325-310Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

24V

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

IP Rating

IP67

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Green Panel Mount Indicator, 24V, 8mm Mounting Hole Size, IP67

P.O.A.

RS PRO Green Panel Mount Indicator, 24V, 8mm Mounting Hole Size, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

24V

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

IP Rating

IP67

Country of Origin

China