RS PRO Green LED Indicator Lamp, 28V dc, Telephone Slide Base, 6.8mm Diameter, 65mcd

Technical documents
Specifications
Brand
RS ProVoltage Rating
28V dc
Light Output Colour
Green
Lamp Type
LED
Intensity
65mcd
Lamp Base
Telephone Slide
Chip Type
Multichip
Diameter
6.8mm
Length
45mm
Viewing Angle
180 °
Peak Wavelength
565nm
Current Rating
15mA
Life Hours
60000h
Country of Origin
United Kingdom
Product details
T6.8 Telephone Slide Base Multi-Chip LEDs
High brightness multi-chip LED
LED lamps contain 6 LED chips and a current limiting resistor
Anode identified by + sign on side clip
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
₪ 56.60
₪ 56.60 Each (ex VAT)
₪ 66.22
₪ 66.22 Each (inc. VAT)
1
₪ 56.60
₪ 56.60 Each (ex VAT)
₪ 66.22
₪ 66.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 56.60 |
10 - 24 | ₪ 51.94 |
25 - 49 | ₪ 47.48 |
50+ | ₪ 42.84 |
Technical documents
Specifications
Brand
RS ProVoltage Rating
28V dc
Light Output Colour
Green
Lamp Type
LED
Intensity
65mcd
Lamp Base
Telephone Slide
Chip Type
Multichip
Diameter
6.8mm
Length
45mm
Viewing Angle
180 °
Peak Wavelength
565nm
Current Rating
15mA
Life Hours
60000h
Country of Origin
United Kingdom
Product details
T6.8 Telephone Slide Base Multi-Chip LEDs
High brightness multi-chip LED
LED lamps contain 6 LED chips and a current limiting resistor
Anode identified by + sign on side clip
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.