Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Green 0.2mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation

RS Stock No.: 207-5289Brand: RS PRODistrelec Article No.: 30404463
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.2mm²

Sheath Colour

Green

American Wire Gauge

24 AWG

Core Strands

7/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Wire Style

UL1015

Series

RS Pro

Size of Strands

mm

Distrelec Product Id

30404463

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

RS PRO Green 0.2mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation

P.O.A.

Each (ex VAT)

RS PRO Green 0.2mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.2mm²

Sheath Colour

Green

American Wire Gauge

24 AWG

Core Strands

7/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Wire Style

UL1015

Series

RS Pro

Size of Strands

mm

Distrelec Product Id

30404463

Country of Origin

China

You may be interested in