Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO German Mains Plug, 16A White, Cable Mount Screw, 250 V ac

RS Stock No.: 272-7199Brand: RS PRO
brand-logo
View all in Mains Plugs

Technical documents

Specifications

Brand

RS Pro

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type F - German Schuko

Voltage Rating

250 V ac

Colour

White

Termination Method

Screw

Contact Material

Brass

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO German Mains Plug, 16A White, Cable Mount Screw, 250 V ac

P.O.A.

RS PRO German Mains Plug, 16A White, Cable Mount Screw, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type F - German Schuko

Voltage Rating

250 V ac

Colour

White

Termination Method

Screw

Contact Material

Brass

Country of Origin

China