RS PRO Floor Mounting Portable TV Stand for 1 x Screen, 47in Screen Size

RS Stock No.: 176-3382Brand: RS PRO
brand-logo
View all in Monitor Arms & Wall Mounts

Technical documents

Specifications

Brand

RS Pro

Mounting Surface

Floor

Number of Displays Supported

1

Product Type

Portable TV Stand

Maximum Screen Size

47in

VESA Configurations

600x400mm

Screen Size Minimum

27in

Colour

Black

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

₪ 2,725.28

₪ 2,725.28 Each (ex VAT)

₪ 3,188.58

₪ 3,188.58 Each (inc. VAT)

RS PRO Floor Mounting Portable TV Stand for 1 x Screen, 47in Screen Size

₪ 2,725.28

₪ 2,725.28 Each (ex VAT)

₪ 3,188.58

₪ 3,188.58 Each (inc. VAT)

RS PRO Floor Mounting Portable TV Stand for 1 x Screen, 47in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Mounting Surface

Floor

Number of Displays Supported

1

Product Type

Portable TV Stand

Maximum Screen Size

47in

VESA Configurations

600x400mm

Screen Size Minimum

27in

Colour

Black

Country of Origin

Taiwan, Province Of China

You may be interested in