Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Self Colour

RS Stock No.: 214-9591Brand: RS PRO
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

KMS

Outer Diameter

24.3mm

Colour

Self Colour

Interior Diameter

20.9mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-100°C

Standards Met

BS EN 61386

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Self Colour

P.O.A.

RS PRO Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Self Colour
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

KMS

Outer Diameter

24.3mm

Colour

Self Colour

Interior Diameter

20.9mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-100°C

Standards Met

BS EN 61386

Country of Origin

United Kingdom

You may be interested in