Hazardous Product

RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.8m x 610mm x 50mm

RS Stock No.: 840-5529Brand: RS PRO
brand-logo
View all in Thermal Insulation

Technical documents

Specifications

Brand

RS Pro

Material

Calcium-Magnesium Silicate

Maximum Operating Temperature

+1150 (Continuous) °C, +1300 (Short Term) °C

Form

Sheet

Length

1.8m

Width

610mm

Thickness

50mm

Density

128kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.04 W/mK, 0.08 W/mK, 0.14 W/mK, 0.23 W/mK, 0.34 W/mK, 0.48 W/mKW/mK

Colour

White

Country of Origin

United Kingdom

Product details

Superwool 607 HT Blanket

Superwool 607 HT Blanket has excellent insulation properties at high temperatures including good thermal stability. The blanket keeps its original soft fibrous structure to a maximum continuous temperature. The Superwool blankets are easily cut to the required shape.

FEATURES and BENEFITS:

Made of Superwool 607 HT long fibres
Flexible blanket of high temperature insulation wool
Excellent thermal insulating performance
Contains no binder or lubricant that can cause fumes
Thermal stability and low heat storage
Flexible and resilient with a good resistance to tearing - easy to wrap around hot equipment
Highly resistant to chemicals, solvents and thermal shock
Efficient insulation for temperatures of up to 1300°C
Easy to cut to shape required
Easy to install
No fules or smells during the first firing
Woll CAS number 329211-92-9

Standards

ENV 1094-3

Stock information temporarily unavailable.

₪ 1,341.57

₪ 1,341.57 Each (ex VAT)

₪ 1,569.64

₪ 1,569.64 Each (inc. VAT)

RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.8m x 610mm x 50mm

₪ 1,341.57

₪ 1,341.57 Each (ex VAT)

₪ 1,569.64

₪ 1,569.64 Each (inc. VAT)

RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.8m x 610mm x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Calcium-Magnesium Silicate

Maximum Operating Temperature

+1150 (Continuous) °C, +1300 (Short Term) °C

Form

Sheet

Length

1.8m

Width

610mm

Thickness

50mm

Density

128kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.04 W/mK, 0.08 W/mK, 0.14 W/mK, 0.23 W/mK, 0.34 W/mK, 0.48 W/mKW/mK

Colour

White

Country of Origin

United Kingdom

Product details

Superwool 607 HT Blanket

Superwool 607 HT Blanket has excellent insulation properties at high temperatures including good thermal stability. The blanket keeps its original soft fibrous structure to a maximum continuous temperature. The Superwool blankets are easily cut to the required shape.

FEATURES and BENEFITS:

Made of Superwool 607 HT long fibres
Flexible blanket of high temperature insulation wool
Excellent thermal insulating performance
Contains no binder or lubricant that can cause fumes
Thermal stability and low heat storage
Flexible and resilient with a good resistance to tearing - easy to wrap around hot equipment
Highly resistant to chemicals, solvents and thermal shock
Efficient insulation for temperatures of up to 1300°C
Easy to cut to shape required
Easy to install
No fules or smells during the first firing
Woll CAS number 329211-92-9

Standards

ENV 1094-3