RS PRO Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power
RS Stock No.: 208-4453Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSeries
RS-CDSF
Accessory Type
Crimp Contact
Contact Plating
Silver
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CDSF
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
0.37mm²
Gender
Female
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China
You may be interested in
HARTING Han D Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy DutyBrand: HARTING
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power
1
P.O.A.
RS PRO Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HARTING Han D Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy DutyBrand: HARTING
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
RS ProSeries
RS-CDSF
Accessory Type
Crimp Contact
Contact Plating
Silver
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CDSF
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Maximum Wire Size mm²
0.37mm²
Gender
Female
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China
You may be interested in
HARTING Han D Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy DutyBrand: HARTING
P.O.A.Each (In a Pack of 100) (ex VAT)