RS PRO External Micrometer, Range 0 mm →25 mm
RS Stock No.: 705-1216Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAccuracy
±0.002 mm
Resolution
0.001 mm
Imperial or Metric
Both
Micrometer Type
External
Battery Operated
Yes
Set Contents
Battery, Case, User Manual
Metric-Imperial Conversion
Yes
Maximum Measurement
25mm
Minimum Measurement
0mm
Stock information temporarily unavailable.
P.O.A.
RS PRO External Micrometer, Range 0 mm →25 mm
1
P.O.A.
RS PRO External Micrometer, Range 0 mm →25 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAccuracy
±0.002 mm
Resolution
0.001 mm
Imperial or Metric
Both
Micrometer Type
External
Battery Operated
Yes
Set Contents
Battery, Case, User Manual
Metric-Imperial Conversion
Yes
Maximum Measurement
25mm
Minimum Measurement
0mm