RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 7.5mm Diameter, 100m Length

RS Stock No.: 181-2006Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

7.5mm

Material

Tin Plated Copper

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

7mm

Maximum Cable Diameter

14mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₪ 7,058.84

₪ 7,058.84 1 Reel of 100 Metres (ex VAT)

₪ 8,258.84

₪ 8,258.84 1 Reel of 100 Metres (inc. VAT)

RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 7.5mm Diameter, 100m Length

₪ 7,058.84

₪ 7,058.84 1 Reel of 100 Metres (ex VAT)

₪ 8,258.84

₪ 8,258.84 1 Reel of 100 Metres (inc. VAT)

RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 7.5mm Diameter, 100m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

7.5mm

Material

Tin Plated Copper

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

7mm

Maximum Cable Diameter

14mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom