RS PRO ESD Earth Bonding Plug With 1 x 4 mm Stud, 2 x 10 mm Stud
RS Stock No.: 122-9159Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAccessory Type
Earth Bonding Plug
Connector Type
1 x 4 mm Stud, 2 x 10 mm Stud
Plug Type
European
Complies with EN 61340-5-1
Yes
Resistance
1000KΩ
Country of Origin
United Kingdom
Stock information temporarily unavailable.
₪ 348.92
₪ 348.92 Each (ex VAT)
₪ 408.24
₪ 408.24 Each (inc. VAT)
RS PRO ESD Earth Bonding Plug With 1 x 4 mm Stud, 2 x 10 mm Stud
1
₪ 348.92
₪ 348.92 Each (ex VAT)
₪ 408.24
₪ 408.24 Each (inc. VAT)
RS PRO ESD Earth Bonding Plug With 1 x 4 mm Stud, 2 x 10 mm Stud
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 348.92 |
10 - 19 | ₪ 340.14 |
20+ | ₪ 334.53 |
Technical documents
Specifications
Brand
RS ProAccessory Type
Earth Bonding Plug
Connector Type
1 x 4 mm Stud, 2 x 10 mm Stud
Plug Type
European
Complies with EN 61340-5-1
Yes
Resistance
1000KΩ
Country of Origin
United Kingdom