Technical documents
Specifications
Brand
RS ProCutter Diameter
16mm
Cut Length
28.5mm
Number Of Flutes
4
Material
High Speed Steel
Overall Length
77 mm
Number of Pieces
1
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO End Mill, 16mm Cutter, High Speed Steel, 28.5mm Cut Length
1
P.O.A.
RS PRO End Mill, 16mm Cutter, High Speed Steel, 28.5mm Cut Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCutter Diameter
16mm
Cut Length
28.5mm
Number Of Flutes
4
Material
High Speed Steel
Overall Length
77 mm
Number of Pieces
1
Country of Origin
China