RS PRO Empty Cable Reel 55m in SteelEmpty Cable Reel

RS Stock No.: 184-8154Brand: RS PRO
brand-logo
View all in Cable Storage

Technical documents

Specifications

Brand

RS Pro

Type

Empty Cable Reel

Maximum Cable Length Capacity

55 m, 65 m, 215m

Cable Diameter Capacity

6.5 mm, 12 mm, 14mm

Height

450mm

Width

222 mm

Diameter

380mm

Material

Steel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

₪ 3,269.13

₪ 3,269.13 Each (ex VAT)

₪ 3,824.88

₪ 3,824.88 Each (inc. VAT)

RS PRO Empty Cable Reel 55m in SteelEmpty Cable Reel

₪ 3,269.13

₪ 3,269.13 Each (ex VAT)

₪ 3,824.88

₪ 3,824.88 Each (inc. VAT)

RS PRO Empty Cable Reel 55m in SteelEmpty Cable Reel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Empty Cable Reel

Maximum Cable Length Capacity

55 m, 65 m, 215m

Cable Diameter Capacity

6.5 mm, 12 mm, 14mm

Height

450mm

Width

222 mm

Diameter

380mm

Material

Steel

Country of Origin

Germany

You may be interested in