RS PRO Embedded Switch Mode Power Supply SMPS, 5V dc, 26A, 130W, 1 Output, 88 → 264V ac Input Voltage

Technical documents
Specifications
Brand
RS ProOutput Voltage
5V dc
Output Current
26A
Power Rating
130W
Number of Outputs
1
Input Voltage
88 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
97mm
Width
38mm
Depth
158mm
Efficiency
92%
PRICED TO CLEAR
Yes
Maximum Temperature
+71°C
Minimum Temperature
-40°C
Weight
570g
Country of Origin
China
Product details
130 - 156 W, Universal Input, EDA150 Series
The EDA150 series of switching power supplies consist of single output AC-DC converters. These Switch mode power supplies feature fully enclosed plastic case, compact size and high reliability making the EDA150 series an excellent choice when space is limited. The universal input range and built in PI filter of these AC-DC converters allows flexible operation in a variety of electronic equipment. Safety approvals and EMC fully comply with world-wide requirements. Ideal Applications include factory automation, off site test and measurement & communications equipment.
Complies with ErP (Except 5V model)
Universal mains input 88 to 264Vac and 120 to 385Vdc
Short circuit protection
Internal input filter
High Efficiency up to 89%
High average efficiency
Low standby power consumption
Built in active PFC
Approvals
UL / cUL / TUV / CE
Switch Mode - RS - 20W to 60W, Enclosed
₪ 880.80
₪ 880.80 Each (ex VAT)
₪ 1,030.54
₪ 1,030.54 Each (inc. VAT)
1
₪ 880.80
₪ 880.80 Each (ex VAT)
₪ 1,030.54
₪ 1,030.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOutput Voltage
5V dc
Output Current
26A
Power Rating
130W
Number of Outputs
1
Input Voltage
88 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
97mm
Width
38mm
Depth
158mm
Efficiency
92%
PRICED TO CLEAR
Yes
Maximum Temperature
+71°C
Minimum Temperature
-40°C
Weight
570g
Country of Origin
China
Product details
130 - 156 W, Universal Input, EDA150 Series
The EDA150 series of switching power supplies consist of single output AC-DC converters. These Switch mode power supplies feature fully enclosed plastic case, compact size and high reliability making the EDA150 series an excellent choice when space is limited. The universal input range and built in PI filter of these AC-DC converters allows flexible operation in a variety of electronic equipment. Safety approvals and EMC fully comply with world-wide requirements. Ideal Applications include factory automation, off site test and measurement & communications equipment.
Complies with ErP (Except 5V model)
Universal mains input 88 to 264Vac and 120 to 385Vdc
Short circuit protection
Internal input filter
High Efficiency up to 89%
High average efficiency
Low standby power consumption
Built in active PFC
Approvals
UL / cUL / TUV / CE