Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

RS PRO DT-9230, LED Voltage tester, 600V ac/dc, Continuity Check, Battery Powered, CAT III 1000V

RS Stock No.: 205-0093Brand: RS PRO
brand-logo
View all in Voltage Testers

Technical documents

Specifications

Brand

RS Pro

Maximum Voltage

600V ac/dc

Continuity Check

Yes

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LED

IP Rating

IP64

Battery Type

AAA

Power Source

Battery

Dimensions

240 x 78 x 30mm

Weight

237g

Height

240mm

Length

30mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Width

78mm

Model Number p

DT-9230

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Model Number (p)

DT-9230

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO DT-9230, LED Voltage tester, 600V ac/dc, Continuity Check, Battery Powered, CAT III 1000V

Calibration type

P.O.A.

RS PRO DT-9230, LED Voltage tester, 600V ac/dc, Continuity Check, Battery Powered, CAT III 1000V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Voltage

600V ac/dc

Continuity Check

Yes

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LED

IP Rating

IP64

Battery Type

AAA

Power Source

Battery

Dimensions

240 x 78 x 30mm

Weight

237g

Height

240mm

Length

30mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Width

78mm

Model Number p

DT-9230

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Model Number (p)

DT-9230

Country of Origin

China