RS PRO, DP 2 Position 90° On-Off Cam Switch, 500V ac, 12A, Knob Actuator
RS Stock No.: 257-7222Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCam Switch Type
On-Off Cam Switch
Pole and Throw Configuration
DP
Series
T-000
Normal State Configuration
2NO
Electrical Phase
Single
Maximum Current
12A
Maximum Voltage
500V ac
Number of Positions
2
Angle of Throw
90°
Actuator Type
Knob
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
RS PRO, DP 2 Position 90° On-Off Cam Switch, 500V ac, 12A, Knob Actuator
1
P.O.A.
RS PRO, DP 2 Position 90° On-Off Cam Switch, 500V ac, 12A, Knob Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCam Switch Type
On-Off Cam Switch
Pole and Throw Configuration
DP
Series
T-000
Normal State Configuration
2NO
Electrical Phase
Single
Maximum Current
12A
Maximum Voltage
500V ac
Number of Positions
2
Angle of Throw
90°
Actuator Type
Knob
Country of Origin
Spain