RS PRO Double Acting Cylinder - 50mm Bore, 80mm Stroke, X Series, Double Acting

Technical documents
Specifications
Brand
RS ProManufacturer Series
X
Bore
50mm
Action
Double
Stroke
80mm
Port Connection
G 1/4
Cushioning Type
Cushioned
Dimensions
223 x 64 x 64mm
Width
64mm
Length
223mm
Height
64mm
Maximum Operating Pressure
10 bar
ISO Standard
15552
VDMA Standard
6431
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
₪ 1,078.80
₪ 1,078.80 Each (ex VAT)
₪ 1,262.20
₪ 1,262.20 Each (inc. VAT)
1
₪ 1,078.80
₪ 1,078.80 Each (ex VAT)
₪ 1,262.20
₪ 1,262.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProManufacturer Series
X
Bore
50mm
Action
Double
Stroke
80mm
Port Connection
G 1/4
Cushioning Type
Cushioned
Dimensions
223 x 64 x 64mm
Width
64mm
Length
223mm
Height
64mm
Maximum Operating Pressure
10 bar
ISO Standard
15552
VDMA Standard
6431
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy