RS PRO Double Acting Cylinder - 40mm Bore, 160mm Stroke, X Series, Double Acting

RS Stock No.: 176-1655Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Manufacturer Series

X

Bore

40mm

Action

Double

Stroke

160mm

Port Connection

G 1/4

Cushioning Type

Cushioned

Dimensions

295 x 54 x 54mm

Width

54mm

Length

295mm

Height

54mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

₪ 976.32

₪ 976.32 Each (ex VAT)

₪ 1,142.29

₪ 1,142.29 Each (inc. VAT)

RS PRO Double Acting Cylinder - 40mm Bore, 160mm Stroke, X Series, Double Acting

₪ 976.32

₪ 976.32 Each (ex VAT)

₪ 1,142.29

₪ 1,142.29 Each (inc. VAT)

RS PRO Double Acting Cylinder - 40mm Bore, 160mm Stroke, X Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Manufacturer Series

X

Bore

40mm

Action

Double

Stroke

160mm

Port Connection

G 1/4

Cushioning Type

Cushioned

Dimensions

295 x 54 x 54mm

Width

54mm

Length

295mm

Height

54mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy