RS PRO Door Kit Conduit, 10mm Nominal Diameter, Plastic, Black

RS Stock No.: 628-1457Brand: RS PRODistrelec Article No.: 30405777
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

10mm

Material

Plastic

Conduit Type

Door Kit

Outer Diameter

10mm

Colour

Black

Interior Diameter

6.2mm

Length

500mm

IP Rating

IP54, IP55

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30405777

Country of Origin

Switzerland

Product details

Conduit Bridging Kit for Doors & Windows

A kit of conduit components to provide a cabling route between door jamb & door / window frame & window. Designed to ensure uninterrupted transmission of power or signals to access control, sensor or alarm electronics mounted on doors, windows and other moving components.

Quick, simple connection
Easily shortened to desired length
No scraping/rattling noises on swinging or movable parts
Low weight

You may be interested in
Stock information temporarily unavailable.

₪ 89.00

₪ 89.00 Each (ex VAT)

₪ 104.13

₪ 104.13 Each (inc. VAT)

RS PRO Door Kit Conduit, 10mm Nominal Diameter, Plastic, Black

₪ 89.00

₪ 89.00 Each (ex VAT)

₪ 104.13

₪ 104.13 Each (inc. VAT)

RS PRO Door Kit Conduit, 10mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

10mm

Material

Plastic

Conduit Type

Door Kit

Outer Diameter

10mm

Colour

Black

Interior Diameter

6.2mm

Length

500mm

IP Rating

IP54, IP55

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30405777

Country of Origin

Switzerland

Product details

Conduit Bridging Kit for Doors & Windows

A kit of conduit components to provide a cabling route between door jamb & door / window frame & window. Designed to ensure uninterrupted transmission of power or signals to access control, sensor or alarm electronics mounted on doors, windows and other moving components.

Quick, simple connection
Easily shortened to desired length
No scraping/rattling noises on swinging or movable parts
Low weight

You may be interested in