RS PRO Digital Bench Power Supply, 0 → 60V, 0 → 5A, 1-Output, 300W - RS Calibrated

RS Stock No.: 175-7369Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Brand

RS Pro

Number of Outputs

1

Calibrated

RSCAL

Output Voltage

0 → 60V

Supply Voltage

230V ac

Output Current

0 → 5A

Power Rating

300W

Number of Displays

2

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

USB

Input Connector

IEC 320-C14

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 60V, 0 → 5A, 1-Output, 300W - RS Calibrated

Calibration type

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 60V, 0 → 5A, 1-Output, 300W - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Outputs

1

Calibrated

RSCAL

Output Voltage

0 → 60V

Supply Voltage

230V ac

Output Current

0 → 5A

Power Rating

300W

Number of Displays

2

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

USB

Input Connector

IEC 320-C14

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China