Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS Stock No.: 254-3670Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

1 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100mA

Response Time

≤0.5ms

Housing Material

Nickel Copper Alloy

Minimum Operating Temperature

-25°C

Mounting Type

Screw Nut

Maximum Operating Temperature

+55°C

Series

PSM

Thread Size

M18

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range

P.O.A.

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

1 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100mA

Response Time

≤0.5ms

Housing Material

Nickel Copper Alloy

Minimum Operating Temperature

-25°C

Mounting Type

Screw Nut

Maximum Operating Temperature

+55°C

Series

PSM

Thread Size

M18

Standards Met

CE

Country of Origin

China