RS PRO Data Cable, 2 Pairs, 4 Cores, 0.64 mm², Screened, 22 AWG, 500m, Aluminium Foil-PET Tape Shield

RS Stock No.: 812-4735Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number of Pairs

2

Cross Sectional Area

0.64 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Aluminium Foil-PET Tape

CPR Certification

Fca

Sheath Colour

Grey

Outer Diameter

6.2mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Core Strands

1/0.643 mm

Standards Met

Euroclass Eca

Country of Origin

China

Product details

Overall Screened Two Pair 22AWG

2 pairs of 1/0·643 mm (22 a.w.g.) tinned copper conductors insulated with PVC twisted together, wrapped in an overall aluminised tape with a tinned copper drain wire and a PVC outer sheat.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Stock information temporarily unavailable.

₪ 2,443.98

₪ 2,443.98 1 Reel of 500 Metres (ex VAT)

₪ 2,859.46

₪ 2,859.46 1 Reel of 500 Metres (inc. VAT)

RS PRO Data Cable, 2 Pairs, 4 Cores, 0.64 mm², Screened, 22 AWG, 500m, Aluminium Foil-PET Tape Shield

₪ 2,443.98

₪ 2,443.98 1 Reel of 500 Metres (ex VAT)

₪ 2,859.46

₪ 2,859.46 1 Reel of 500 Metres (inc. VAT)

RS PRO Data Cable, 2 Pairs, 4 Cores, 0.64 mm², Screened, 22 AWG, 500m, Aluminium Foil-PET Tape Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Pairs

2

Cross Sectional Area

0.64 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

Aluminium Foil-PET Tape

CPR Certification

Fca

Sheath Colour

Grey

Outer Diameter

6.2mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Core Strands

1/0.643 mm

Standards Met

Euroclass Eca

Country of Origin

China

Product details

Overall Screened Two Pair 22AWG

2 pairs of 1/0·643 mm (22 a.w.g.) tinned copper conductors insulated with PVC twisted together, wrapped in an overall aluminised tape with a tinned copper drain wire and a PVC outer sheat.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.