RS PRO Crocodile Clip Lead, 1A, 48V, Black, 2m Lead Length

RS Stock No.: 175-0161Brand: RS PRO
brand-logo
View all in Test Leads

Technical documents

Specifications

Brand

RS Pro

Lead Length

2m

Current Rating

1A

Colour

Black

Test Lead Type

Clip Connector Test Leads

Voltage Rating

48V

Insulation Material

Silicone

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₪ 180.57

₪ 180.57 Each (ex VAT)

₪ 211.27

₪ 211.27 Each (inc. VAT)

RS PRO Crocodile Clip Lead, 1A, 48V, Black, 2m Lead Length

₪ 180.57

₪ 180.57 Each (ex VAT)

₪ 211.27

₪ 211.27 Each (inc. VAT)

RS PRO Crocodile Clip Lead, 1A, 48V, Black, 2m Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 180.57
10 - 24₪ 169.44
25 - 49₪ 159.80
50+₪ 151.48

Technical documents

Specifications

Brand

RS Pro

Lead Length

2m

Current Rating

1A

Colour

Black

Test Lead Type

Clip Connector Test Leads

Voltage Rating

48V

Insulation Material

Silicone

Country of Origin

United Kingdom