RS PRO CR2032 Battery Holder, Leaf Spring Contact

RS Stock No.: 237-8278Brand: RS PRO
brand-logo
View all in Battery Holders

Technical documents

Specifications

Brand

RS Pro

For Battery Size

CR2032

Number of Cells

1

Mount

Surface Mount

Type

Battery Holder

Maximum Cell Diameter

20mm

Dimensions

31.55 x 16.00 x 5.18mm

Terminal Contact Type

Leaf Spring

Body Material

LCP

Terminal Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 60) (ex VAT)

RS PRO CR2032 Battery Holder, Leaf Spring Contact

P.O.A.

Each (In a Tray of 60) (ex VAT)

RS PRO CR2032 Battery Holder, Leaf Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

RS Pro

For Battery Size

CR2032

Number of Cells

1

Mount

Surface Mount

Type

Battery Holder

Maximum Cell Diameter

20mm

Dimensions

31.55 x 16.00 x 5.18mm

Terminal Contact Type

Leaf Spring

Body Material

LCP

Terminal Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in