RS PRO Combination Aluminium Combination Padlock, 3mm Shackle, 23mm Body

RS Stock No.: 196-3965Brand: RS PRO
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

RS Pro

Lock Type

Combination Padlock

Shackle Diameter

3mm

Shackle Length

21mm

Bluetooth

No

Keyed Alike

No

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium

Colour

Red

Body Width

23mm

Quantity Per Package

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Combination Aluminium Combination Padlock, 3mm Shackle, 23mm Body

P.O.A.

RS PRO Combination Aluminium Combination Padlock, 3mm Shackle, 23mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Lock Type

Combination Padlock

Shackle Diameter

3mm

Shackle Length

21mm

Bluetooth

No

Keyed Alike

No

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium

Colour

Red

Body Width

23mm

Quantity Per Package

1

Country of Origin

China