RS PRO Clear Passivated Zinc Plated, M4 Steel Threaded Insert, 9.9mm diameter 6.7mm Depth 10.7mm

RS Stock No.: 303-751Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical documents

Specifications

Brand

RS Pro

Thread Size

M4mm

Thread Size

M4

Flange Diameter

9.9mm

Fixing Hole Diameter

6.75mm

Fixing Hole Diameter

6.7mm

Body Outside Diameter

6.7mm

Body Depth

10.7mm

Material

Steel

Stainless Steel Type

AISI 1008

Finish

Clear Passivated Zinc Plated

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Clear Passivated Zinc Plated, M4 Steel Threaded Insert, 9.9mm diameter 6.7mm Depth 10.7mm

P.O.A.

RS PRO Clear Passivated Zinc Plated, M4 Steel Threaded Insert, 9.9mm diameter 6.7mm Depth 10.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M4mm

Thread Size

M4

Flange Diameter

9.9mm

Fixing Hole Diameter

6.75mm

Fixing Hole Diameter

6.7mm

Body Outside Diameter

6.7mm

Body Depth

10.7mm

Material

Steel

Stainless Steel Type

AISI 1008

Finish

Clear Passivated Zinc Plated

Country of Origin

China