Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

RS PRO Clear Multiple Effect Beacon Unit, 110 V ac, LED Bulb, AC, IP66

RS Stock No.: 190-2850Brand: RS PRO
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Brand

RS Pro

Component Type

Beacon

Multifunction

Yes

Current Type

AC

Light Effect

Flashing, Steady

Lens Colour

Clear

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

110 V ac

Height

50mm

IP Rating

IP66

Base Diameter

55mm

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Clear

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Clear Multiple Effect Beacon Unit, 110 V ac, LED Bulb, AC, IP66

P.O.A.

RS PRO Clear Multiple Effect Beacon Unit, 110 V ac, LED Bulb, AC, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Component Type

Beacon

Multifunction

Yes

Current Type

AC

Light Effect

Flashing, Steady

Lens Colour

Clear

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

110 V ac

Height

50mm

IP Rating

IP66

Base Diameter

55mm

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Clear

Country of Origin

Italy