RS PRO Circular Connector, 4 Contacts, Panel Mount, Miniature Connector, Socket, Male

RS Stock No.: 111-5762Brand: RS PRODistrelec Article No.: 30405164
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

1A

Body Orientation

Straight

Series

ZC

Voltage Rating

48 V

Mating Type

Threaded

Housing Material

Zinc Alloy

Pole Format

4P

Shielded/Unshielded

Unshielded

Strain Relief

Yes

Contact Plating

Tin

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₪ 37.32

₪ 37.32 Each (ex VAT)

₪ 43.66

₪ 43.66 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Panel Mount, Miniature Connector, Socket, Male

₪ 37.32

₪ 37.32 Each (ex VAT)

₪ 43.66

₪ 43.66 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Panel Mount, Miniature Connector, Socket, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 37.32
10 - 24₪ 35.88
25 - 49₪ 34.64
50+₪ 33.09

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

1A

Body Orientation

Straight

Series

ZC

Voltage Rating

48 V

Mating Type

Threaded

Housing Material

Zinc Alloy

Pole Format

4P

Shielded/Unshielded

Unshielded

Strain Relief

Yes

Contact Plating

Tin

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+65°C

Country of Origin

Taiwan, Province Of China