RS PRO Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67

RS Stock No.: 186-3088Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Voltage Rating

30.0 V

Mating Type

Threaded

Pole Format

4P

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67

P.O.A.

RS PRO Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Voltage Rating

30.0 V

Mating Type

Threaded

Pole Format

4P

Country of Origin

India