RS PRO Circular Connector, 3 + 9 Contacts, IP67

RS Stock No.: 179-7951Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3 + 9

IP Rating

IP67

Current Rating

20A + 5A

Housing Material

PVC

Shielded/Unshielded

Unshielded

Outer Diameter

6mm

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 598.78

₪ 598.78 Each (ex VAT)

₪ 700.57

₪ 700.57 Each (inc. VAT)

RS PRO Circular Connector, 3 + 9 Contacts, IP67

₪ 598.78

₪ 598.78 Each (ex VAT)

₪ 700.57

₪ 700.57 Each (inc. VAT)

RS PRO Circular Connector, 3 + 9 Contacts, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 598.78
10 - 19₪ 559.98
20 - 49₪ 514.38
50+₪ 476.61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3 + 9

IP Rating

IP67

Current Rating

20A + 5A

Housing Material

PVC

Shielded/Unshielded

Unshielded

Outer Diameter

6mm

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more