RS PRO Circular Connector, 20 Contacts, Rear Mount, Socket, Female, IP68

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
20
Mounting Type
Rear Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
5A
Body Orientation
Straight
Series
SP29
Voltage Rating
400V
Mating Type
Threaded
Housing Material
Nylon, PC
Pole Format
20P
Contact Plating
Gold
Strain Relief
No
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
20
Mounting Type
Rear Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
5A
Body Orientation
Straight
Series
SP29
Voltage Rating
400V
Mating Type
Threaded
Housing Material
Nylon, PC
Pole Format
20P
Contact Plating
Gold
Strain Relief
No
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China