RS PRO Circular Connector, 2 Contacts, Front Mount, Socket, Male, IP67

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
2
Mounting Type
Front Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
5A
Series
SY11
Body Orientation
Straight
Voltage Rating
180V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
2P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
2
Mounting Type
Front Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
5A
Series
SY11
Body Orientation
Straight
Voltage Rating
180V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
2P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China