RS PRO Circular Connector, 16 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP67

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
16
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Solder
IP Rating
IP67
Current Rating
10A
Series
SY29
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
16P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Outer Diameter
13→16mm
Maximum Operating Temperature
85°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
16
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Solder
IP Rating
IP67
Current Rating
10A
Series
SY29
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
16P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Outer Diameter
13→16mm
Maximum Operating Temperature
85°C
Country of Origin
China