RS PRO Circular Connector, 10 Contacts, Flange Mount, Socket, Male, IP67

RS Stock No.: 250-6247Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

10A

Series

SY29

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Outer Diameter

13→16mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 10 Contacts, Flange Mount, Socket, Male, IP67

P.O.A.

RS PRO Circular Connector, 10 Contacts, Flange Mount, Socket, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

10A

Series

SY29

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Outer Diameter

13→16mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more