RS PRO Circular Connector, 10 Contacts, Cable Mount, 13.5 mm Connector, Socket, Female, IP68

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
13.5 mm
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
4.5A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
10P
Contact Plating
Gold
Strain Relief
No
Shielded/Unshielded
Shielded
Maximum Operating Temperature
250°C
Outer Diameter
4.2→4.7mm
Minimum Operating Temperature
-55°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
13.5 mm
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
4.5A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
10P
Contact Plating
Gold
Strain Relief
No
Shielded/Unshielded
Shielded
Maximum Operating Temperature
250°C
Outer Diameter
4.2→4.7mm
Minimum Operating Temperature
-55°C
Country of Origin
China