RS PRO Circular Connector, 10 Contacts, Cable Mount, Socket, Male, IP68

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
10
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
25A
Series
SP29
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon, PC
Pole Format
10P
Strain Relief
No
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Outer Diameter
13→16mm
Contact Material
Brass
Maximum Operating Temperature
85°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
10
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
25A
Series
SP29
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon, PC
Pole Format
10P
Strain Relief
No
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Outer Diameter
13→16mm
Contact Material
Brass
Maximum Operating Temperature
85°C
Country of Origin
China