Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

RS PRO Channel Nut, 6mm, Nut Base Dimensions 6X19mm, Bright Zinc Plated, 2.87kg

RS Stock No.: 264-6493Brand: RS PRO
brand-logo
View all in Channel Nuts

Technical documents

Specifications

Brand

RS Pro

Thread Size

6mm

Nut Base Dimensions

6X19mm

Material

Bright Zinc Plated

Weight Per Item

2.87kg

Typy pružin

Short

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Channel Nut, 6mm, Nut Base Dimensions 6X19mm, Bright Zinc Plated, 2.87kg

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Channel Nut, 6mm, Nut Base Dimensions 6X19mm, Bright Zinc Plated, 2.87kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

6mm

Nut Base Dimensions

6X19mm

Material

Bright Zinc Plated

Weight Per Item

2.87kg

Typy pružin

Short

Country of Origin

India