RS PRO Ceramic Heating Element, 122mm, 500 W, 230 V ac

RS Stock No.: 376-2795Brand: RS PRO
brand-logo
View all in Heating Elements

Technical documents

Specifications

Brand

RS Pro

Power Rating

500 W

Supply Voltage

230 V ac

Length

122mm

Width

60mm

Thickness

31mm

Heating Element Form

Curved Ceramic Element

Country of Origin

China

Product details

RS PRO Ceramic Heating Elements

Revolutionise your manufacturing process with this curved ceramic heating element. Perfect for curing plastic welding and coats of paint, it's ideal for longwave radiation, heating, and drying across various industrial applications.
Our ceramic heating element converts up to 96% of input power into heat, making it incredibly energy efficient. It boasts a maximum operating temperature of +700 °C and operates on a supply voltage of 230 V AC. The embedded wire generates long-wave infrared in parallel rays, and the concave shape enhances efficiency by focusing heat precisely where you need it.
The glazed ceramic design protects the element from corrosion and ensures durability, with an impressive working life of 5,000 to 10,000 hours. As a top-quality RS PRO product, it has undergone extensive testing for consistency and complies with the RoHS Directive, ensuring minimal content of restricted hazardous substances.

Features and Benefits

  • Curved Ceramic Element

  • Glazed ceramic design

  • Heating wire embedded into concave-shaped heater creates infrared in parallel rays

  • Suitable for longwave radiation, curing, heating, and drying

  • Supply voltage of 230 V ac

  • Operating temperature of +700 °C

  • Life 5000 to 10000 h

Dimensions

  • 245 mm x 60 mm x 31 mm

Application

  • Suitable for longwave radiation, curing, heating and drying

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

You may be interested in
Stock information temporarily unavailable.

₪ 351.93

₪ 351.93 Each (ex VAT)

₪ 411.76

₪ 411.76 Each (inc. VAT)

RS PRO Ceramic Heating Element, 122mm, 500 W, 230 V ac

₪ 351.93

₪ 351.93 Each (ex VAT)

₪ 411.76

₪ 411.76 Each (inc. VAT)

RS PRO Ceramic Heating Element, 122mm, 500 W, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 351.93
5 - 9₪ 346.52
10+₪ 344.00
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Power Rating

500 W

Supply Voltage

230 V ac

Length

122mm

Width

60mm

Thickness

31mm

Heating Element Form

Curved Ceramic Element

Country of Origin

China

Product details

RS PRO Ceramic Heating Elements

Revolutionise your manufacturing process with this curved ceramic heating element. Perfect for curing plastic welding and coats of paint, it's ideal for longwave radiation, heating, and drying across various industrial applications.
Our ceramic heating element converts up to 96% of input power into heat, making it incredibly energy efficient. It boasts a maximum operating temperature of +700 °C and operates on a supply voltage of 230 V AC. The embedded wire generates long-wave infrared in parallel rays, and the concave shape enhances efficiency by focusing heat precisely where you need it.
The glazed ceramic design protects the element from corrosion and ensures durability, with an impressive working life of 5,000 to 10,000 hours. As a top-quality RS PRO product, it has undergone extensive testing for consistency and complies with the RoHS Directive, ensuring minimal content of restricted hazardous substances.

Features and Benefits

  • Curved Ceramic Element

  • Glazed ceramic design

  • Heating wire embedded into concave-shaped heater creates infrared in parallel rays

  • Suitable for longwave radiation, curing, heating, and drying

  • Supply voltage of 230 V ac

  • Operating temperature of +700 °C

  • Life 5000 to 10000 h

Dimensions

  • 245 mm x 60 mm x 31 mm

Application

  • Suitable for longwave radiation, curing, heating and drying

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

You may be interested in