RS PRO Cable Ties, 620mm x 4.6 mm, Metal Stainless Steel, Pk-100
RS Stock No.: 302-672Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
620mm
Width
4.6 mm
Colour
Metal
Material
Stainless Steel
Type
Non-Releasable
Quantity
100
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Cable Ties, 620mm x 4.6 mm, Metal Stainless Steel, Pk-100
1
P.O.A.
RS PRO Cable Ties, 620mm x 4.6 mm, Metal Stainless Steel, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
620mm
Width
4.6 mm
Colour
Metal
Material
Stainless Steel
Type
Non-Releasable
Quantity
100
Country of Origin
China