RS PRO Brushed Geared DC Geared Motor, 38.7 W, 12 V dc, 95 Ncm, 1085 rpm, 12mm Shaft Diameter

RS Stock No.: 420-625Brand: RS PRO
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

38.7 W

Output Speed

1085 rpm

Shaft Diameter

12mm

Maximum Output Torque

95 Ncm

Gearhead Type

Planetary

Current Rating

4.61 A

Length

98.5mm

Width

51.8mm

Series

986D

Core Construction

Iron Core

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₪ 1,057.78

₪ 1,057.78 Each (ex VAT)

₪ 1,237.60

₪ 1,237.60 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 38.7 W, 12 V dc, 95 Ncm, 1085 rpm, 12mm Shaft Diameter

₪ 1,057.78

₪ 1,057.78 Each (ex VAT)

₪ 1,237.60

₪ 1,237.60 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 38.7 W, 12 V dc, 95 Ncm, 1085 rpm, 12mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

38.7 W

Output Speed

1085 rpm

Shaft Diameter

12mm

Maximum Output Torque

95 Ncm

Gearhead Type

Planetary

Current Rating

4.61 A

Length

98.5mm

Width

51.8mm

Series

986D

Core Construction

Iron Core

Country of Origin

Taiwan, Province Of China