RS PRO Brushed Geared DC Geared Motor, 1.6 W, 3 V dc, 5 mNm, 1 → 2300 rpm, 2mm Shaft Diameter

RS Stock No.: 238-9850Brand: RS PRO
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

3 V dc

DC Motor Type

Brushed Geared

Power Rating

1.6 W

Output Speed

1 → 2300 rpm

Shaft Diameter

2mm

Maximum Output Torque

5 mNm

Gearhead Type

Spur

Current Rating

850 mA

Length

52mm

Width

110mm

Core Construction

Iron Core

Series

920D

Country of Origin

Germany

Product details

RS Pro DC Multi-Ratio Gearboxes

Stock information temporarily unavailable.

₪ 119.54

₪ 119.54 Each (ex VAT)

₪ 139.86

₪ 139.86 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 1.6 W, 3 V dc, 5 mNm, 1 → 2300 rpm, 2mm Shaft Diameter

₪ 119.54

₪ 119.54 Each (ex VAT)

₪ 139.86

₪ 139.86 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 1.6 W, 3 V dc, 5 mNm, 1 → 2300 rpm, 2mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

3 V dc

DC Motor Type

Brushed Geared

Power Rating

1.6 W

Output Speed

1 → 2300 rpm

Shaft Diameter

2mm

Maximum Output Torque

5 mNm

Gearhead Type

Spur

Current Rating

850 mA

Length

52mm

Width

110mm

Core Construction

Iron Core

Series

920D

Country of Origin

Germany

Product details

RS Pro DC Multi-Ratio Gearboxes