RS PRO Brown 0.33 mm² Hook Up Wire, 22 AWG, 17/0.16 mm, 100m, XLPE Insulation

RS Stock No.: 873-8970Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.33 mm²

Sheath Colour

Brown

American Wire Gauge

22 AWG

Core Strands

17/0.16 mm

Length

100m

Insulation material

XLPE

Voltage Rating

6 kV dc

Outer Diameter

1.58mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Conductor Material

Tinned Copper

Wire Style

UL3239

Standards Met

UL 3239

Insulation Wall Thickness

1.6mm

Size of Strands

0.16 mm

Number of Strands

17

Country of Origin

China

Product details

RS UL 3239 Hook-up Wire

The UL3239 Hook up wire is generally used for internal wiring of TV receivers.

• Stranded tinned copper conductor
• XPLE insulation material
• Various colours
• 22,24,26 & 28 AWG
• UL758, UL1581
• Flammability Rating VW-1

Standards

UL758, UL1581, VW-1

You may be interested in
Stock information temporarily unavailable.

₪ 151.24

₪ 151.24 1 Reel of 100 Metres (ex VAT)

₪ 176.95

₪ 176.95 1 Reel of 100 Metres (inc. VAT)

RS PRO Brown 0.33 mm² Hook Up Wire, 22 AWG, 17/0.16 mm, 100m, XLPE Insulation

₪ 151.24

₪ 151.24 1 Reel of 100 Metres (ex VAT)

₪ 176.95

₪ 176.95 1 Reel of 100 Metres (inc. VAT)

RS PRO Brown 0.33 mm² Hook Up Wire, 22 AWG, 17/0.16 mm, 100m, XLPE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.33 mm²

Sheath Colour

Brown

American Wire Gauge

22 AWG

Core Strands

17/0.16 mm

Length

100m

Insulation material

XLPE

Voltage Rating

6 kV dc

Outer Diameter

1.58mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Conductor Material

Tinned Copper

Wire Style

UL3239

Standards Met

UL 3239

Insulation Wall Thickness

1.6mm

Size of Strands

0.16 mm

Number of Strands

17

Country of Origin

China

Product details

RS UL 3239 Hook-up Wire

The UL3239 Hook up wire is generally used for internal wiring of TV receivers.

• Stranded tinned copper conductor
• XPLE insulation material
• Various colours
• 22,24,26 & 28 AWG
• UL758, UL1581
• Flammability Rating VW-1

Standards

UL758, UL1581, VW-1

You may be interested in