Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Half
Thread Size
M6
Material
Steel
Type
Half
Finish
Bright Zinc Plated
Width
10.0mm
Overall Height
3.20mm
Standards Met
DIN 439B
Distrelec Product Id
30418487
Stock information temporarily unavailable.
P.O.A.
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 439B, M6
1
P.O.A.
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 439B, M6
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Half
Thread Size
M6
Material
Steel
Type
Half
Finish
Bright Zinc Plated
Width
10.0mm
Overall Height
3.20mm
Standards Met
DIN 439B
Distrelec Product Id
30418487