RS PRO Brass 2050 Piece Slot Drive Screw/Bolt Kit

Technical documents
Specifications
Brand
RS ProNumber of Pieces
2050
Screw/Bolt Type
Electrical Screw
Head Shape
Cheese, Oval, Pan, Round
Drive Type
Slot
Screw/Bolts Lengths
6 → 75mm
Thread Size
2BA, 4BA, M3, M3.5, M4, M6
Material
Brass
Finish
Nickel Plated
Screw/Bolt Length Longest
75mm
Screw/Bolt Length Shortest
6mm
Country of Origin
United Kingdom
₪ 4,119.21
₪ 4,119.21 Each (ex VAT)
₪ 4,819.48
₪ 4,819.48 Each (inc. VAT)
1
₪ 4,119.21
₪ 4,119.21 Each (ex VAT)
₪ 4,819.48
₪ 4,819.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Pieces
2050
Screw/Bolt Type
Electrical Screw
Head Shape
Cheese, Oval, Pan, Round
Drive Type
Slot
Screw/Bolts Lengths
6 → 75mm
Thread Size
2BA, 4BA, M3, M3.5, M4, M6
Material
Brass
Finish
Nickel Plated
Screw/Bolt Length Longest
75mm
Screw/Bolt Length Shortest
6mm
Country of Origin
United Kingdom