RS PRO Brass 10bar Pneumatic Silencer, Threaded, G 1/2 Male

RS Stock No.: 176-2277Brand: RS PRO
brand-logo
View all in Pneumatic Silencers

Technical documents

Specifications

Brand

RS Pro

Threaded Inlet Connection

G 1/2 Male

Inlet Connection Type

Threaded

Material

Brass

Type

Silencer

Maximum Input Pressure

10bar

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Size

1/2in

Body Material

Brass

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

₪ 510.00

₪ 51.00 Each (In a Pack of 10) (ex VAT)

₪ 596.70

₪ 59.67 Each (In a Pack of 10) (inc. VAT)

RS PRO Brass 10bar Pneumatic Silencer, Threaded, G 1/2 Male

₪ 510.00

₪ 51.00 Each (In a Pack of 10) (ex VAT)

₪ 596.70

₪ 59.67 Each (In a Pack of 10) (inc. VAT)

RS PRO Brass 10bar Pneumatic Silencer, Threaded, G 1/2 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Threaded Inlet Connection

G 1/2 Male

Inlet Connection Type

Threaded

Material

Brass

Type

Silencer

Maximum Input Pressure

10bar

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Size

1/2in

Body Material

Brass

Country of Origin

Italy

You may be interested in