RS PRO Black Thermoplastic Thumbscrew Clamping Knob, M10, Threaded Mount

RS Stock No.: 188-861Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical documents

Specifications

Brand

RS Pro

Thread

M10

Knob Shape

Thumbscrew

Mounting Type

Threaded Mount

Knob Diameter

30mm

Hole Diameter

17mm

Hole Length

15mm

Body Material

Thermoplastic

Insert Material

Brass

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Thermoplastic Thumbscrew Clamping Knob, M10, Threaded Mount

P.O.A.

RS PRO Black Thermoplastic Thumbscrew Clamping Knob, M10, Threaded Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread

M10

Knob Shape

Thumbscrew

Mounting Type

Threaded Mount

Knob Diameter

30mm

Hole Diameter

17mm

Hole Length

15mm

Body Material

Thermoplastic

Insert Material

Brass

Colour

Black

Country of Origin

China