RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Through Hole

Technical documents
Specifications
Brand
RS ProThread
M6
Thread Diameter
6mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Through Hole
Knob Diameter
40mm
Insert Material
Brass
Colour
Black
Country of Origin
China
₪ 230.70
₪ 23.07 Each (In a Pack of 10) (ex VAT)
₪ 269.92
₪ 26.992 Each (In a Pack of 10) (inc. VAT)
10
₪ 230.70
₪ 23.07 Each (In a Pack of 10) (ex VAT)
₪ 269.92
₪ 26.992 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread
M6
Thread Diameter
6mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Through Hole
Knob Diameter
40mm
Insert Material
Brass
Colour
Black
Country of Origin
China