RS PRO Black Foam Tape, 25.0mm x 15.0m, 6.0mm Thick

RS Stock No.: 205-0883Brand: RS PRODistrelec Article No.: 30417212
brand-logo
View all in Foam Tapes

Technical documents

Specifications

Brand

RS Pro

Width

25.0mm

Thickness

6.0mm

Length

15.0m

Backing Material

PVC

Colour

Black

Foam Density

105kg/m³

Single/Double Sided

Single Sided

Adhesive Material

Acrylic

Tensile Strength

16N/cm

Maximum Operating Temperature

70°C

Distrelec Product Id

30417212

Country of Origin

Belgium

Product details

RS PRO Black PVC Sealing Foam Tape

This exceptional RS PRO Black PVC Foam tape uses a closed cell foam with a high-performance acrylic adhesive as an alternative to hot melt adhesives. It features a strong initial adhesion and great holding power to a variety of materials.

This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in both internal and external applications where clean removability is needed.

Application

The RS PRO foam tape provides high strength and long-term durability through a pressure sensitive acrylic adhesive. Can be used indoors and outdoors for applications with excellent resistance to weather. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular surfaces and isn't affected through UV light into a powder.

Features and Benefits

A soft pressure sensitive adhesive system that features high initial adhesion

Tape system is versatile, convenient, quick and easy to use

Ideal for bonding, attaching and mounting

Designed for irregular surfaces

Eliminate drilling, grinding, refinishing, screwing, welding and clean-up

Benefits of choosing RS PRO Foam Tape

RS PRO Foam Tape. Utilizing the general purpose PVC adhesive on a single side of the foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Unconventional foam tape. RS PRO ensures this tape to ensure extreme reliability, consistent durability and a consistent bond.

Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The acrylic adhesive is extremely durable and resistant to changing temperatures over time.

You may be interested in
Stock information temporarily unavailable.

₪ 110.20

₪ 110.20 Each (ex VAT)

₪ 128.93

₪ 128.93 Each (inc. VAT)

RS PRO Black Foam Tape, 25.0mm x 15.0m, 6.0mm Thick

₪ 110.20

₪ 110.20 Each (ex VAT)

₪ 128.93

₪ 128.93 Each (inc. VAT)

RS PRO Black Foam Tape, 25.0mm x 15.0m, 6.0mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5₪ 110.20
6 - 14₪ 107.72
15+₪ 107.13
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Width

25.0mm

Thickness

6.0mm

Length

15.0m

Backing Material

PVC

Colour

Black

Foam Density

105kg/m³

Single/Double Sided

Single Sided

Adhesive Material

Acrylic

Tensile Strength

16N/cm

Maximum Operating Temperature

70°C

Distrelec Product Id

30417212

Country of Origin

Belgium

Product details

RS PRO Black PVC Sealing Foam Tape

This exceptional RS PRO Black PVC Foam tape uses a closed cell foam with a high-performance acrylic adhesive as an alternative to hot melt adhesives. It features a strong initial adhesion and great holding power to a variety of materials.

This foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in both internal and external applications where clean removability is needed.

Application

The RS PRO foam tape provides high strength and long-term durability through a pressure sensitive acrylic adhesive. Can be used indoors and outdoors for applications with excellent resistance to weather. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular surfaces and isn't affected through UV light into a powder.

Features and Benefits

A soft pressure sensitive adhesive system that features high initial adhesion

Tape system is versatile, convenient, quick and easy to use

Ideal for bonding, attaching and mounting

Designed for irregular surfaces

Eliminate drilling, grinding, refinishing, screwing, welding and clean-up

Benefits of choosing RS PRO Foam Tape

RS PRO Foam Tape. Utilizing the general purpose PVC adhesive on a single side of the foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Unconventional foam tape. RS PRO ensures this tape to ensure extreme reliability, consistent durability and a consistent bond.

Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The acrylic adhesive is extremely durable and resistant to changing temperatures over time.

You may be interested in